Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZS15B RRG

DigiKey Part Number
UDZS15BRRGTR-ND - Tape & Reel (TR)
UDZS15BRRGCT-ND - Cut Tape (CT)
UDZS15BRRGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZS15B RRG
Description
DIODE ZENER 15V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
UDZS15B RRG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 11 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,621
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10000£1.00
100£0.06210£6.21
500£0.04534£22.67
1,000£0.03990£39.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03295£98.85
6,000£0.02944£176.64
9,000£0.02765£248.85
15,000£0.02563£384.45
21,000£0.02444£513.24
30,000£0.02327£698.10
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200