TSZU52C3V3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £0.03927
Datasheet
Zener Diode 3.3 V 150 mW ±5% Surface Mount 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZU52C3V3

DigiKey Part Number
1801-TSZU52C3V3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSZU52C3V3
Description
DIODE ZENER 3.3V 150MW 603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 150 mW ±5% Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
TSZU52C3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000£0.04197£839.40
40,000£0.04177£1,670.80
Manufacturers Standard Package
Unit Price without VAT:£0.04197
Unit Price with VAT:£0.05036