


TSSE3U60H | |
|---|---|
DigiKey Part Number | 1801-TSSE3U60HTR-ND - Tape & Reel (TR) 1801-TSSE3U60HCT-ND - Cut Tape (CT) 1801-TSSE3U60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSE3U60H |
Description | DIODE SCHOTTKY 60V 3A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.27900 | £2.79 |
| 100 | £0.17740 | £17.74 |
| 500 | £0.13366 | £66.83 |
| 1,000 | £0.11955 | £119.55 |
| 2,000 | £0.10767 | £215.34 |
| 5,000 | £0.09479 | £473.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08682 | £868.20 |
| 20,000 | £0.08012 | £1,602.40 |
| 30,000 | £0.07670 | £2,301.00 |
| 50,000 | £0.07287 | £3,643.50 |
| 70,000 | £0.07060 | £4,942.00 |
| 100,000 | £0.06839 | £6,839.00 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

