
TSSD20L45SW | |
|---|---|
DigiKey Part Number | 1801-TSSD20L45SWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSSD20L45SW |
Description | DIODE SCHOTTKY 45V 20A TO252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 20A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 2600pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.53872 | £1,346.80 |
| 5,000 | £0.51979 | £2,598.95 |
| Unit Price without VAT: | £0.53872 |
|---|---|
| Unit Price with VAT: | £0.64646 |

