
TSSA5U60H | |
|---|---|
DigiKey Part Number | 1801-TSSA5U60HTR-ND - Tape & Reel (TR) 1801-TSSA5U60HCT-ND - Cut Tape (CT) 1801-TSSA5U60HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSSA5U60H |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | TSSA5U60H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.30200 | £3.02 |
| 100 | £0.19310 | £19.31 |
| 500 | £0.14594 | £72.97 |
| 1,000 | £0.13072 | £130.72 |
| 2,000 | £0.11791 | £235.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | £0.09882 | £741.15 |
| 15,000 | £0.09106 | £1,365.90 |
| 22,500 | £0.08710 | £1,959.75 |
| 37,500 | £0.08266 | £3,099.75 |
| 52,500 | £0.08003 | £4,201.57 |
| 75,000 | £0.07748 | £5,811.00 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |



