
TSN525M60HS3G | |
|---|---|
DigiKey Part Number | TSN525M60HS3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSN525M60HS3G |
Description | DIODE SCHOTTKY 60V 25A 8PDFN |
Customer Reference | |
Detailed Description | Diode 60 V 25A Surface Mount 8-PDFN (5x6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 8-PDFN (5x6) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |

