
TSM6502CR RLG | |
|---|---|
DigiKey Part Number | TSM6502CRRLGTR-ND - Tape & Reel (TR) TSM6502CRRLGCT-ND - Cut Tape (CT) TSM6502CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM6502CR RLG |
Description | MOSFET N/P-CH 60V 24A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 24A (Tc), 18A (Tc) 40W Surface Mount 8-PDFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | TSM6502CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 24A (Tc), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 34mOhm @ 5.4A, 10V, 68mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.3nC @ 4.5V, 9.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1159pF @ 30V, 930pF @ 30V | |
Power - Max | 40W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.24000 | £1.24 |
| 10 | £0.78800 | £7.88 |
| 100 | £0.52580 | £52.58 |
| 500 | £0.41312 | £206.56 |
| 1,000 | £0.37686 | £376.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.33762 | £844.05 |
| 5,000 | £0.31336 | £1,566.80 |
| 7,500 | £0.30101 | £2,257.57 |
| 12,500 | £0.28713 | £3,589.12 |
| 17,500 | £0.27892 | £4,881.10 |
| 25,000 | £0.27880 | £6,970.00 |
| Unit Price without VAT: | £1.24000 |
|---|---|
| Unit Price with VAT: | £1.48800 |


