TSM60NC165CF C0G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £1.55195
Datasheet
N-Channel 600 V 14A (Tc) 81W (Tc) Through Hole ITO-220S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM60NC165CF C0G

DigiKey Part Number
1801-TSM60NC165CFC0G-ND
Manufacturer
Manufacturer Product Number
TSM60NC165CF C0G
Description
600V, 14A, SINGLE N-CHANNEL HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 14A (Tc) 81W (Tc) Through Hole ITO-220S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1857 pF @ 300 V
FET Type
Power Dissipation (Max)
81W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
600 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
ITO-220S
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
165mOhm @ 4.7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TSM60NC165CIT C0GTaiwan Semiconductor Corporation01801-TSM60NC165CITC0G-ND£1.55195Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
4,000£1.26304£5,052.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.26304
Unit Price with VAT:£1.51565