TSM60NB190CI C0G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: £3.70049
N-Channel 600 V 18A (Tc) 33.8W (Tc) Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 18A (Tc) 33.8W (Tc) Through Hole ITO-220AB
ITO220AB

TSM60NB190CI C0G

DigiKey Part Number
TSM60NB190CIC0G-ND
Manufacturer
Manufacturer Product Number
TSM60NB190CI C0G
Description
MOSFET N-CH 600V 18A ITO220AB
Customer Reference
Detailed Description
N-Channel 600 V 18A (Tc) 33.8W (Tc) Through Hole ITO-220AB
EDA/CAD Models
TSM60NB190CI C0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
190mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1273 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
33.8W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
ITO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes