
TSM5NC50CZ C0G | |
|---|---|
DigiKey Part Number | TSM5NC50CZC0G-ND |
Manufacturer | |
Manufacturer Product Number | TSM5NC50CZ C0G |
Description | MOSFET N-CHANNEL 500V 5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 89W (Tc) Through Hole TO-220 |
EDA/CAD Models | TSM5NC50CZ C0G Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 586 pF @ 50 V |
FET Type | Power Dissipation (Max) 89W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.38Ohm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM5NC50CZ | Taiwan Semiconductor Corporation | 0 | 1801-TSM5NC50CZ-ND | £1.04985 | Parametric Equivalent |
| IXTP3N50D2 | IXYS | 183 | IXTP3N50D2-ND | £4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 10 | £0.80700 | £8.07 |
| 100 | £0.56820 | £56.82 |
| 500 | £0.46180 | £230.90 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

