
TSM3911DCX6 RFG | |
|---|---|
DigiKey Part Number | TSM3911DCX6RFGTR-ND - Tape & Reel (TR) TSM3911DCX6RFGCT-ND - Cut Tape (CT) TSM3911DCX6RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM3911DCX6 RFG |
Description | MOSFET 2P-CH 20V 2.2A SOT26 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.2A (Ta) 1.15W Surface Mount SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | TSM3911DCX6 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 2.2A (Ta) | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 2.2A, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15.23nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 882.51pF @ 6V | |
Power - Max | 1.15W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.48600 | £4.86 |
| 100 | £0.31780 | £31.78 |
| 500 | £0.24532 | £122.66 |
| 1,000 | £0.22198 | £221.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.19231 | £576.93 |
| 6,000 | £0.17737 | £1,064.22 |
| 9,000 | £0.16976 | £1,527.84 |
| 15,000 | £0.16121 | £2,418.15 |
| 21,000 | £0.15855 | £3,329.55 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |


