


TSM300NB06LCV RGG | |
|---|---|
DigiKey Part Number | 1801-TSM300NB06LCVRGGTR-ND - Tape & Reel (TR) 1801-TSM300NB06LCVRGGCT-ND - Cut Tape (CT) 1801-TSM300NB06LCVRGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM300NB06LCV RGG |
Description | 60V, 24A, SINGLE N-CHANNEL POWER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta), 24A (Tc) 1.9W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 962 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.9W (Ta), 39W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.74000 | £0.74 |
| 10 | £0.46100 | £4.61 |
| 100 | £0.30040 | £30.04 |
| 500 | £0.23138 | £115.69 |
| 1,000 | £0.20914 | £209.14 |
| 2,000 | £0.19043 | £380.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.17016 | £850.80 |
| 10,000 | £0.15764 | £1,576.40 |
| 15,000 | £0.15126 | £2,268.90 |
| 25,000 | £0.14734 | £3,683.50 |
| Unit Price without VAT: | £0.74000 |
|---|---|
| Unit Price with VAT: | £0.88800 |

