
TSM250NH10DCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM250NH10DCRRLGTR-ND - Tape & Reel (TR) 1801-TSM250NH10DCRRLGCT-ND - Cut Tape (CT) 1801-TSM250NH10DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM250NH10DCR RLG |
Description | MOSFET 2N-CH 100V 7.4A 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 7.4A (Ta), 31A (Tc) 54W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 7.4A (Ta), 31A (Tc) | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 15.5A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 513pF @ 60V | |
Power - Max | 54W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFNU (4.9x5.75) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.54000 | £1.54 |
| 10 | £0.98500 | £9.85 |
| 100 | £0.66400 | £66.40 |
| 500 | £0.52672 | £263.36 |
| 1,000 | £0.48256 | £482.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.43478 | £1,086.95 |
| 5,000 | £0.40525 | £2,026.25 |
| 7,500 | £0.39021 | £2,926.57 |
| 12,500 | £0.37513 | £4,689.12 |
| Unit Price without VAT: | £1.54000 |
|---|---|
| Unit Price with VAT: | £1.84800 |

