Parametric Equivalent

TSM043NB04LCZ | |
|---|---|
DigiKey Part Number | 1801-TSM043NB04LCZ-ND |
Manufacturer | |
Manufacturer Product Number | TSM043NB04LCZ |
Description | 40V, 124A, SINGLE N-CHANNEL POWE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 124A (Tc) 2W (Ta), 125W (Tc) Through Hole TO-220 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.3mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 76 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4387 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.51518 | £2,060.72 |
| Unit Price without VAT: | £0.51518 |
|---|---|
| Unit Price with VAT: | £0.61822 |


