N-Channel 40 V 16A (Ta), 124A (Tc) 2W (Ta), 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM043NB04CZ

DigiKey Part Number
1801-TSM043NB04CZ-ND
Manufacturer
Manufacturer Product Number
TSM043NB04CZ
Description
MOSFET N-CH 40V 16A/124A TO220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 16A (Ta), 124A (Tc) 2W (Ta), 125W (Tc) Through Hole TO-220
EDA/CAD Models
TSM043NB04CZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
4.3mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
74 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4928 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,676
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.91000£2.91
10£1.90700£19.07
100£1.33370£133.37
500£1.08884£544.42
1,000£1.01020£1,010.20
2,000£0.94410£1,888.20
6,000£0.89513£5,370.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.91000
Unit Price with VAT:£3.49200