TSM038N03PQ33 is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Taiwan Semiconductor Corporation
In Stock: 9,900
Unit Price: £0.89000
Datasheet
N-Channel 30 V 19A (Ta), 78A (Tc) 2.4W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 19A (Ta), 78A (Tc) 2.4W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.1x3.1)
8-PowerWDFN

TSM038N03PQ33

DigiKey Part Number
1801-TSM038N03PQ33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSM038N03PQ33
Description
30V, 78A, SINGLE N-CHANNEL POWER
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 78A (Tc) 2.4W (Ta), 39W (Tc) Surface Mount 8-PDFN (3.1x3.1)
EDA/CAD Models
TSM038N03PQ33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.8mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2557 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 39W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PDFN (3.1x3.1)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.53019£5,301.90
Unit Price without VAT:£0.53019
Unit Price with VAT:£0.63623