
TSH248CX | |
|---|---|
DigiKey Part Number | 1801-TSH248CXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH248CX |
Description | MICROPOWER OMNI-POLAR HALL EFFEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Analog Voltage Hall Effect TSOT-23-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 6mT Trip, -6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 3.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 51,000 | £0.20179 | £10,291.29 |
| Unit Price without VAT: | £0.20179 |
|---|---|
| Unit Price with VAT: | £0.24215 |

