TSF30H150C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 335
Unit Price: £1.22000
Datasheet

Similar


SMC Diode Solutions
In Stock: 1,000
Unit Price: £1.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2,000
Unit Price: £1.50000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £1.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,282
Unit Price: £1.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 610
Unit Price: £2.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: £2.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 478
Unit Price: £2.09000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
ITO220AB

TSF30H150C

DigiKey Part Number
1801-TSF30H150C-ND
Manufacturer
Manufacturer Product Number
TSF30H150C
Description
DIODE ARR SCHOTTKY 150V ITO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
TSF30H150C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 150 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1,000£0.48069£480.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.48069
Unit Price with VAT:£0.57683