Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TSF30H100C | |
|---|---|
DigiKey Part Number | 1801-TSF30H100C-ND |
Manufacturer | |
Manufacturer Product Number | TSF30H100C |
Description | DIODE ARR SCHOTTKY 100V ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | TSF30H100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.47846 | £478.46 |
| Unit Price without VAT: | £0.47846 |
|---|---|
| Unit Price with VAT: | £0.57415 |


