


TSF20L150C | |
|---|---|
DigiKey Part Number | 1801-TSF20L150C-ND |
Manufacturer | |
Manufacturer Product Number | TSF20L150C |
Description | DIODE ARR SCHOTTKY 150V ITO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3 Full Pack, Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | TSF20L150C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab | |
Supplier Device Package | ITO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 50 | £0.61360 | £30.68 |
| 100 | £0.54720 | £54.72 |
| 500 | £0.43048 | £215.24 |
| 1,000 | £0.39292 | £392.92 |
| 2,000 | £0.36133 | £722.66 |
| 5,000 | £0.32714 | £1,635.70 |
| 10,000 | £0.30603 | £3,060.30 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

