LED Driver IC 1 Output Linear Dimming 65mA SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCR400CX6 RFG

DigiKey Part Number
TSCR400CX6RFGTR-ND - Tape & Reel (TR)
TSCR400CX6RFGCT-ND - Cut Tape (CT)
TSCR400CX6RFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSCR400CX6 RFG
Description
IC LED DRIVER LINEAR 65MA SOT26
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 65mA SOT-26
EDA/CAD Models
TSCR400CX6 RFG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
-
Voltage - Supply (Max)
40V
Voltage - Output
38V
Current - Output / Channel
65mA
Frequency
-
Dimming
-
Applications
Lighting
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.