
TSCDT10120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDT10120G2H-ND |
Manufacturer | |
Manufacturer Product Number | TSCDT10120G2H |
Description | 10A, 1200V, AUTOMOTIVE, SIC SCHO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 10 A TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | TSCDT10120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 10 A | |
Capacitance @ Vr, F | 40pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-220-2 | |
Supplier Device Package | TO-220AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.76000 | £4.76 |
| 10 | £3.18700 | £31.87 |
| 100 | £2.29530 | £229.53 |
| 500 | £1.91520 | £957.60 |
| 1,000 | £1.79320 | £1,793.20 |
| 2,000 | £1.71227 | £3,424.54 |
| Unit Price without VAT: | £4.76000 |
|---|---|
| Unit Price with VAT: | £5.71200 |

