
TSCDM10120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDM10120G2HTR-ND - Tape & Reel (TR) 1801-TSCDM10120G2HCT-ND - Cut Tape (CT) 1801-TSCDM10120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDM10120G2H |
Description | 10A, 1200V, AUTOMOTIVE, SIC SCHO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 10 A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDM10120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 10 A | |
Capacitance @ Vr, F | 40pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.25000 | £4.25 |
| 10 | £2.83200 | £28.32 |
| 100 | £2.02530 | £202.53 |
| 500 | £1.80240 | £901.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.63763 | £4,094.07 |
| Unit Price without VAT: | £4.25000 |
|---|---|
| Unit Price with VAT: | £5.10000 |

