
TSCDM10065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDM10065G1TR-ND - Tape & Reel (TR) 1801-TSCDM10065G1CT-ND - Cut Tape (CT) 1801-TSCDM10065G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDM10065G1 |
Description | 10A, 650V, SIC SCHOTTKY DIODE, T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 650V 10 A TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDM10065G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 650V | |
Current - Max | 10 A | |
Capacitance @ Vr, F | 45pF @ 400V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £1.53500 | £15.35 |
| 100 | £1.06020 | £106.02 |
| 500 | £0.85710 | £428.55 |
| 1,000 | £0.81583 | £815.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.72121 | £1,803.03 |
| 5,000 | £0.67760 | £3,388.00 |
| 7,500 | £0.66653 | £4,998.97 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |

