
TSCDK20120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDK20120G2HTR-ND - Tape & Reel (TR) 1801-TSCDK20120G2HCT-ND - Cut Tape (CT) 1801-TSCDK20120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDK20120G2H |
Description | 20A, 1200V, AUTOMOTIVE, SIC SCHO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 20 A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDK20120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 20 A | |
Capacitance @ Vr, F | 72pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.45000 | £5.45 |
| 10 | £4.21000 | £42.10 |
| 25 | £3.89800 | £97.45 |
| 100 | £3.55570 | £355.57 |
| 250 | £3.48804 | £872.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.86733 | £2,293.86 |
| 1,600 | £2.84970 | £4,559.52 |
| Unit Price without VAT: | £5.45000 |
|---|---|
| Unit Price with VAT: | £6.54000 |

