
TSCDK20065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDK20065G1TR-ND - Tape & Reel (TR) 1801-TSCDK20065G1CT-ND - Cut Tape (CT) 1801-TSCDK20065G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDK20065G1 |
Description | 20A, 650V, SIC SCHOTTKY DIODE, T |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 650V 20 A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDK20065G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 650V | |
Current - Max | 20 A | |
Capacitance @ Vr, F | 92.7pF @ 400V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.87000 | £3.87 |
| 10 | £2.56200 | £25.62 |
| 100 | £1.82200 | £182.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.43543 | £1,148.34 |
| 1,600 | £1.34528 | £2,152.45 |
| 2,400 | £1.29939 | £3,118.54 |
| 4,000 | £1.29545 | £5,181.80 |
| Unit Price without VAT: | £3.87000 |
|---|---|
| Unit Price with VAT: | £4.64400 |

