
TSCDK10120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDK10120G2HTR-ND - Tape & Reel (TR) 1801-TSCDK10120G2HCT-ND - Cut Tape (CT) 1801-TSCDK10120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDK10120G2H |
Description | 10A, 1200V, AUTOMOTIVE, SIC SCHO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 10 A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDK10120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 10 A | |
Capacitance @ Vr, F | 40pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.48000 | £3.48 |
| 10 | £2.64400 | £26.44 |
| 25 | £2.43480 | £60.87 |
| 100 | £2.20470 | £220.47 |
| 250 | £2.11736 | £529.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.84663 | £1,477.30 |
| 1,600 | £1.73746 | £2,779.94 |
| 2,400 | £1.72986 | £4,151.66 |
| Unit Price without VAT: | £3.48000 |
|---|---|
| Unit Price with VAT: | £4.17600 |

