
TSCDK08065G1 | |
|---|---|
DigiKey Part Number | 1801-TSCDK08065G1TR-ND - Tape & Reel (TR) 1801-TSCDK08065G1CT-ND - Cut Tape (CT) 1801-TSCDK08065G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDK08065G1 |
Description | 8A, 650V, SIC SCHOTTKY DIODE, TO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 650V 8 A TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDK08065G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 650V | |
Current - Max | 8 A | |
Capacitance @ Vr, F | 39pF @ 400V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.49000 | £2.49 |
| 10 | £1.61500 | £16.15 |
| 100 | £1.11880 | £111.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.85891 | £687.13 |
| 1,600 | £0.79825 | £1,277.20 |
| 2,400 | £0.76736 | £1,841.66 |
| 4,000 | £0.73266 | £2,930.64 |
| 5,600 | £0.71247 | £3,989.83 |
| Unit Price without VAT: | £2.49000 |
|---|---|
| Unit Price with VAT: | £2.98800 |

