
TSCDH30120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDH30120G2H-ND |
Manufacturer | |
Manufacturer Product Number | TSCDH30120G2H |
Description | 30A, 1200V, AUTOMOTIVE, SIC SCHO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 30 A TO-247 |
Datasheet | Datasheet |
EDA/CAD Models | TSCDH30120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 30 A | |
Capacitance @ Vr, F | 56pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.10000 | £10.10 |
| 10 | £7.04400 | £70.44 |
| 100 | £5.31780 | £531.78 |
| 600 | £4.62365 | £2,774.19 |
| Unit Price without VAT: | £10.10000 |
|---|---|
| Unit Price with VAT: | £12.12000 |

