
TSCDB02120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDB02120G2HTR-ND - Tape & Reel (TR) 1801-TSCDB02120G2HCT-ND - Cut Tape (CT) 1801-TSCDB02120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDB02120G2H |
Description | 2A 1200V SIC SCHOTTKY DIODE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 2 A DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TSCDB02120G2H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 2 A | |
Capacitance @ Vr, F | 6pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.15200 | £11.52 |
| 100 | £0.78260 | £78.26 |
| 500 | £0.62470 | £312.35 |
| 1,000 | £0.57396 | £573.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50955 | £1,528.65 |
| 6,000 | £0.47715 | £2,862.90 |
| 9,000 | £0.46065 | £4,145.85 |
| 15,000 | £0.45609 | £6,841.35 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

