New Product
RF Diode Schottky - Single 1200V 30 A TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSCDAH30120G2H

DigiKey Part Number
1801-TSCDAH30120G2H-ND
Manufacturer
Manufacturer Product Number
TSCDAH30120G2H
Description
30A, 1200V, AUTOMOTIVE, SIC SCHO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Diode Schottky - Single 1200V 30 A TO-247-2
Datasheet
 Datasheet
EDA/CAD Models
TSCDAH30120G2H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
1200V
Current - Max
30 A
Capacitance @ Vr, F
106pF @ 800V, 1MHz
Resistance @ If, F
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Package / Case
TO-247-2
Supplier Device Package
TO-247-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£9.70000£9.70
10£6.74600£67.46
100£5.08020£508.02
600£4.38413£2,630.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.70000
Unit Price with VAT:£11.64000