
TS9015CX5 | |
|---|---|
DigiKey Part Number | 1801-TS9015CX5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS9015CX5 |
Description | IC REG LIN POS ADJ 300MA SOT-25 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 85 µA | |
Current - Supply (Max) | 85 µA | |
PSRR | 60dB ~ 35dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480,000 | £0.20677 | £99,249.60 |
| Unit Price without VAT: | £0.20677 |
|---|---|
| Unit Price with VAT: | £0.24812 |

