
TS79L05CY | |
|---|---|
DigiKey Part Number | 1801-TS79L05CYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS79L05CY |
Description | IC REG LINEAR -5V 100MA SOT89 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 290,000 | £0.09639 | £27,953.10 |
| Unit Price without VAT: | £0.09639 |
|---|---|
| Unit Price with VAT: | £0.11567 |

