


TS79L05CY RMG | |
|---|---|
DigiKey Part Number | TS79L05CYRMG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS79L05CY RMG |
Description | IC REG LINEAR -5V 100MA SOT89 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | TS79L05CY RMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10886 | £435.44 |
| Unit Price without VAT: | £0.10886 |
|---|---|
| Unit Price with VAT: | £0.13063 |






