TS79L05CT B0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 8,384
Unit Price: £0.26000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS79L05CT B0G

DigiKey Part Number
TS79L05CTB0G-ND
Manufacturer
Manufacturer Product Number
TS79L05CT B0G
Description
IC REG LINEAR -5V 100MA TO92
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types