
TS78L15CS | |
|---|---|
DigiKey Part Number | 1801-TS78L15CSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS78L15CS |
Description | IC REG LINEAR 15V 100MA 8-SOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.6 mA | |
PSRR | 39dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.10123 | £506.15 |
| 10,000 | £0.09862 | £986.20 |
| 15,000 | £0.09731 | £1,459.65 |
| 25,000 | £0.09587 | £2,396.75 |
| 35,000 | £0.09502 | £3,325.70 |
| 50,000 | £0.09421 | £4,710.50 |
| Unit Price without VAT: | £0.10123 |
|---|---|
| Unit Price with VAT: | £0.12148 |

