
TS78L09ACY | |
|---|---|
DigiKey Part Number | 1801-TS78L09ACYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS78L09ACY |
Description | IC REG LINEAR 9V 100MA SOT89 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10331 | £413.24 |
| 8,000 | £0.10051 | £804.08 |
| 12,000 | £0.09911 | £1,189.32 |
| 20,000 | £0.09756 | £1,951.20 |
| 28,000 | £0.09665 | £2,706.20 |
| 40,000 | £0.09578 | £3,831.20 |
| Unit Price without VAT: | £0.10331 |
|---|---|
| Unit Price with VAT: | £0.12397 |

