Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS78L09ACY RMG

DigiKey Part Number
TS78L09ACYRMG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS78L09ACY RMG
Description
IC REG LINEAR 9V 100MA SOT89
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89
Datasheet
 Datasheet
EDA/CAD Models
TS78L09ACY RMG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA (Typ)
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
57dB (120Hz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/07/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.10427£417.08
Unit Price without VAT:£0.10427
Unit Price with VAT:£0.12512