Bridge Rectifier Single Phase Standard 800 V Through Hole KBJL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS6KL80

DigiKey Part Number
1801-TS6KL80-ND
Manufacturer
Manufacturer Product Number
TS6KL80
Description
BRIDGE RECT 1PHASE 800V 6A KBJL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole KBJL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
6 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
4-SIP, KBJL
Supplier Device Package
KBJL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.72700£7.27
100£0.48240£48.24
500£0.37758£188.79
1,000£0.34384£343.84
2,000£0.31545£630.90
5,000£0.28473£1,423.65
10,000£0.26576£2,657.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000