Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS5205CX525 RFG

DigiKey Part Number
1801-TS5205CX525RFGTR-ND - Tape & Reel (TR)
1801-TS5205CX525RFGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS5205CX525 RFG
Description
IC REG LINEAR 2.5V 150MA SOT-25
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
TS5205CX525 RFG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.275V @ 150mA
Current - Output
Current - Quiescent (Iq)
125 µA
Current - Supply (Max)
1.9 mA
PSRR
75dB (100Hz)
Control Features
Current Limit, Enable
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,965
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.28000£2.80
25£0.24960£6.24
100£0.21740£21.74
250£0.20192£50.48
500£0.19254£96.27
1,000£0.18486£184.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17535£526.05
6,000£0.17070£1,024.20
9,000£0.16837£1,515.33
15,000£0.16579£2,486.85
21,000£0.16429£3,450.09
30,000£0.16283£4,884.90
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000