Parametric Equivalent
Parametric Equivalent



TS432AIX | |
|---|---|
DigiKey Part Number | 1801-TS432AIXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS432AIX |
Description | IC VREF SHUNT 1.24V SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 1.24V 18 VV ±1% 100 mA SOT-23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | £0.11343 | £1,361.16 |
| Unit Price without VAT: | £0.11343 |
|---|---|
| Unit Price with VAT: | £0.13612 |


