


TS431BCX RFG | |
|---|---|
DigiKey Part Number | 1801-TS431BCXRFGTR-ND - Tape & Reel (TR) 1801-TS431BCXRFGCT-ND - Cut Tape (CT) 1801-TS431BCXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS431BCX RFG |
Description | IC VREF SHUNT 36V 0.5% SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±0.5% 100 mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS431BCX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.12040 | £3.01 |
| 100 | £0.10300 | £10.30 |
| 250 | £0.09484 | £23.71 |
| 500 | £0.08992 | £44.96 |
| 1,000 | £0.08585 | £85.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08084 | £242.52 |
| 6,000 | £0.07838 | £470.28 |
| 9,000 | £0.07715 | £694.35 |
| 15,000 | £0.07579 | £1,136.85 |
| 21,000 | £0.07499 | £1,574.79 |
| 30,000 | £0.07423 | £2,226.90 |
| 75,000 | £0.07258 | £5,443.50 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

