Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
TO-261-4, TO-261AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS4264GCW50 RPG

DigiKey Part Number
1801-TS4264GCW50RPGTR-ND - Tape & Reel (TR)
1801-TS4264GCW50RPGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS4264GCW50 RPG
Description
IC REG LINEAR 5V 150MA SOT-223
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
TS4264GCW50 RPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
70 µA
Current - Supply (Max)
4 mA
PSRR
68dB (100Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,680
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.87000£0.87
10£0.62500£6.25
25£0.56520£14.13
100£0.49910£49.91
250£0.46752£116.88
500£0.44852£224.26
1,000£0.43849£438.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.41635£1,040.88
5,000£0.40639£2,031.95
7,500£0.40141£3,010.57
12,500£0.39589£4,948.62
17,500£0.39266£6,871.55
Manufacturers Standard Package
Unit Price without VAT:£0.87000
Unit Price with VAT:£1.04400