


TS4264CW50 | |
|---|---|
DigiKey Part Number | 1801-TS4264CW50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4264CW50 |
Description | IC REG LINEAR 5V 150MA SOT-223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 54dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.39092 | £1,954.60 |
| 10,000 | £0.38304 | £3,830.40 |
| 15,000 | £0.37909 | £5,686.35 |
| Unit Price without VAT: | £0.39092 |
|---|---|
| Unit Price with VAT: | £0.46910 |

