Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
TO-261-4, TO-261AA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TS4264CW50 RPG

DigiKey Part Number
1801-TS4264CW50RPGTR-ND - Tape & Reel (TR)
1801-TS4264CW50RPGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TS4264CW50 RPG
Description
IC REG LINEAR 5V 150MA SOT-223
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
TS4264CW50 RPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
15 mA
PSRR
54dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,818
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.61900£6.19
25£0.56000£14.00
100£0.49450£49.45
250£0.46320£115.80
500£0.44438£222.19
1,000£0.43445£434.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.41250£1,031.25
5,000£0.40264£2,013.20
7,500£0.39770£2,982.75
12,500£0.39223£4,902.88
17,500£0.38903£6,808.02
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200