
TS393CD C3G | |
|---|---|
DigiKey Part Number | TS393CDC3G-ND |
Manufacturer | |
Manufacturer Product Number | TS393CD C3G |
Description | IC COMPARATOR 2 GEN PUR 8DIP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, TTL 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS393CD C3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, ECL, MOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.309", 7.87mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.12398 | £1,239.80 |
| Unit Price without VAT: | £0.12398 |
|---|---|
| Unit Price with VAT: | £0.14878 |

