Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS35P06G

DigiKey Part Number
1801-TS35P06G-ND
Manufacturer
Manufacturer Product Number
TS35P06G
Description
BRIDGE RECT 1P 800V 35A TS-6P
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Datasheet
 Datasheet
EDA/CAD Models
TS35P06G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS-6P
Supplier Device Package
TS-6P
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,041
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.42000£2.42
10£1.57100£15.71
100£1.08570£108.57
500£0.87816£439.08
1,200£0.79580£954.96
2,400£0.74226£1,781.42
6,000£0.68489£4,109.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400