



TS3480CX33 RFG | |
|---|---|
DigiKey Part Number | TS3480CX33RFGTR-ND - Tape & Reel (TR) TS3480CX33RFGCT-ND - Cut Tape (CT) TS3480CX33RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3480CX33 RFG |
Description | IC REG LINEAR 3.3V 100MA SOT23 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TS3480CX33 RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.19700 | £1.97 |
| 25 | £0.17520 | £4.38 |
| 100 | £0.15140 | £15.14 |
| 250 | £0.14008 | £35.02 |
| 500 | £0.13320 | £66.60 |
| 1,000 | £0.12755 | £127.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12057 | £361.71 |
| 6,000 | £0.11715 | £702.90 |
| 9,000 | £0.11544 | £1,038.96 |
| 15,000 | £0.11355 | £1,703.25 |
| 21,000 | £0.11244 | £2,361.24 |
| 30,000 | £0.11137 | £3,341.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |





