


TS2951CS50 RLG | |
|---|---|
DigiKey Part Number | TS2951CS50RLGTR-ND - Tape & Reel (TR) TS2951CS50RLGCT-ND - Cut Tape (CT) TS2951CS50RLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS2951CS50 RLG |
Description | IC REG LINEAR 5V 150MA 8-SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TS2951CS50 RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 12 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.38400 | £3.84 |
| 25 | £0.34440 | £8.61 |
| 100 | £0.30150 | £30.15 |
| 250 | £0.28096 | £70.24 |
| 500 | £0.26856 | £134.28 |
| 1,000 | £0.25838 | £258.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24762 | £619.05 |
| 5,000 | £0.24113 | £1,205.65 |
| 7,500 | £0.23788 | £1,784.10 |
| 12,500 | £0.23429 | £2,928.62 |
| 17,500 | £0.23218 | £4,063.15 |
| 25,000 | £0.23016 | £5,754.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

