



TS2940CZ50 C0G | |
|---|---|
DigiKey Part Number | TS2940CZ50C0G-ND |
Manufacturer | |
Manufacturer Product Number | TS2940CZ50 C0G |
Description | IC REG LINEAR 5V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TS2940CZ50 C0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 110 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Voltage, Thermal Shutdown, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.45000 | £1.45 |
| 10 | £1.06900 | £10.69 |
| 50 | £0.91640 | £45.82 |
| 100 | £0.86900 | £86.90 |
| 250 | £0.81896 | £204.74 |
| 500 | £0.81866 | £409.33 |
| Unit Price without VAT: | £1.45000 |
|---|---|
| Unit Price with VAT: | £1.74000 |

